Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female G Plug

Subtotal (1 pack of 10 units)*

£179.74

(exc. VAT)

£215.69

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£179.74£17.974

*price indicative

RS Stock No.:
902-412
Mfr. Part No.:
20SBIW10MPX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

G 1/8

Series

Series 20

Sub Type

Plug

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling plug offers a reliable solution for connecting pneumatic, liquid, and gas applications, handling pressures up to 35 bar with a Compact design tailored for efficiency in various industries.

Mini industrial coupling designed for efficient single-hand operation

High flow rate of 130 L/min despite its Compact dimensions

Compatible with European profile interchanges for versatile use

Constructed from nickel-plated brass or stainless steel for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy