Parker Brass Pneumatic Quick Connect Coupling, Coupling
- RS Stock No.:
- 901-710
- Mfr. Part No.:
- 20KAKO04MPN
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£162.50
(exc. VAT)
£195.00
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £162.50 | £16.25 |
*price indicative
- RS Stock No.:
- 901-710
- Mfr. Part No.:
- 20KAKO04MPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 20 | |
| Sub Type | Coupling | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 20 | ||
Sub Type Coupling | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, featuring a nominal diameter of 2.7 mm and operating pressures up to 35 bar. It ensures efficiency and reliability in various environments.
Mini industrial coupling with a single-hand operation for effortless connections
High flow rate of 165 L/min (air) with Compact dimensions for versatile use
Constructed with nickel-plated brass or stainless steel for durability
Designed for industrial and life sciences applications, enhancing safety and functionality
Related links
- Parker Brass Pneumatic Quick Connect Coupling, Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
