Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler

Subtotal (1 pack of 2 units)*

£172.28

(exc. VAT)

£206.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£172.28£86.14

*price indicative

RS Stock No.:
901-698
Mfr. Part No.:
21KBIW13RVX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/4

Series

21 Series

Sub Type

Coupler

Material

303 Stainless Steel

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

507 psi

Maximum Operating Temperature

200°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system designed for a wide range of pneumatic, liquid, and gas applications, offering a reliable connection for pressures up to 35 bar. Crafted in robust materials for durability and performance.

Miniature industrial coupling suitable for single-hand operation

Exceptional flow performance for both liquid and gas media

Dry-break version available to minimise leakage upon disconnection

Additional safety locking system prevents accidental disconnection

Related links