Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/16 in 0.0625in Connector
- RS Stock No.:
- 855-413
- Mfr. Part No.:
- SMMM5
- Brand:
- Colder Products
Subtotal (1 unit)*
£3.50
(exc. VAT)
£4.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.50 |
*price indicative
- RS Stock No.:
- 855-413
- Mfr. Part No.:
- SMMM5
- Brand:
- Colder Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/16 in | |
| Series | SMM | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.0625in | |
| Material | ABS | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 160°F | |
| Maximum Operating Pressure | 6.9 bar | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/16 in | ||
Series SMM | ||
Sub Type Connector | ||
Hose Barb Connection 0.0625in | ||
Material ABS | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 160°F | ||
Maximum Operating Pressure 6.9 bar | ||
- COO (Country of Origin):
- US
The Colder Products connector offers a Compact design, ensuring a secure connection. It enables smooth fluid transfer, minimising the risk of accidental disconnects during application.
Twist-to-connect mechanism prevents accidental disconnection
Free coupling rotation eliminates kinks in tubing
Quarter turn latch provides secure connections while preventing over-torquing damage
Suitable for various materials including ABS, acetal, and polypropylene
Related links
- Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/16 in 0.0625in Connector
- Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
