Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector

Image representative of range

Subtotal (1 unit)*

£34.89

(exc. VAT)

£41.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.89

*price indicative

RS Stock No.:
855-397
Mfr. Part No.:
NS6D22008
Brand:
Colder Products
Find similar products by selecting one or more attributes.
Select all

Brand

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

1/2 in

Series

NS6

Sub Type

Connector

Hose Barb Connection

0.5in

Material

Glass Reinforced Polypropylene

Minimum Operating Temperature

32°F

Maximum Operating Temperature

160°F

Maximum Operating Pressure

8.3 bar

COO (Country of Origin):
US
The Colder Products coupling insert offers outstanding functionality for fluid connections in demanding environments. Designed with precision, it enables seamless connections while ensuring reliability across various applications.

Non-spill design allows for disconnecting under pressure without spills

Durable glass-filled polypropylene construction provides compatibility with a wide range of chemicals

Compatible with 3/8 in ID (9.5 mm) tubing for diverse applications

The user-friendly thumb latch ensures efficient one-handed operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy