Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupling
- RS Stock No.:
- 837-362
- Mfr. Part No.:
- 209SLIW21EVX
- Brand:
- Parker
Subtotal (1 unit)*
£195.96
(exc. VAT)
£235.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £195.96 |
*price indicative
- RS Stock No.:
- 837-362
- Mfr. Part No.:
- 209SLIW21EVX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1/2 | |
| Series | Series 209 | |
| Sub Type | Coupling | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 15 bar | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1/2 | ||
Series Series 209 | ||
Sub Type Coupling | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 15 bar | ||
Finish Untreated Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for fluid and gas handling applications in sensitive environments, offering reliable performance up to 15 bar with minimal leakage.
Dry break design ensures extremely low dead volume remains after disconnection
Single-handed operation allows for quick and effortless connection
Ergonomically designed sleeve enhances ease of handling
Low connecting forces facilitate user-friendly operation
Related links
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
