Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupling

Subtotal (1 unit)*

£151.01

(exc. VAT)

£181.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£151.01

*price indicative

RS Stock No.:
836-061
Mfr. Part No.:
27SBIW21RVX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/2

Series

Series 27

Sub Type

Coupling

Material

Stainless Steel

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

35 bar

Finish

Untreated Surface

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic and fluid handling applications, catering to pressures up to 35 bar while offering a robust industrial solution with a nominal diameter of 10 mm.

UltraFlo valve for optimum flow and reduced pressure drop

Single-hand operation enables quick and easy connection

Constructed from stainless steel 303 for durability

Higher working pressure than competitive couplings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy