CEJN Steel Coupling with Safety Lock, NPT 3/8 Male NPT
- RS Stock No.:
- 589-321
- Mfr. Part No.:
- 101151454
- Brand:
- CEJN
Subtotal (1 unit)*
£95.52
(exc. VAT)
£114.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.52 |
*price indicative
- RS Stock No.:
- 589-321
- Mfr. Part No.:
- 101151454
- Brand:
- CEJN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Product Type | Coupling with Safety Lock | |
| Thread Standard | NPT | |
| Thread Size | NPT 3/8 | |
| Series | 115 | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Pressure | 100 Mpa | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Coupling with Safety Lock | ||
Thread Standard NPT | ||
Thread Size NPT 3/8 | ||
Series 115 | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Pressure 100 Mpa | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- SE
The CEJN Hydraulic quick connect couplings for ultra high pressure are easy to handle, safe and reliable. The quick couplers are available in both standard and flat-face designs. These are non-drip couplings with clean connection and disconnection protecting both the environment and circuit integrity. The safety lock comes as standard and it adds an extra layer of safety by eliminating any risks of accidental disconnections. The high performance and robust design with small outer dimensions, makes it a suitable option in many different applications.
Material standard is Steel
Material coupling is Steel hardened (Zinc)
Material seal is Nitrile (NBR)
Related links
- CEJN Steel Coupling with Safety Lock, NPT 3/8 Female NPT
- CEJN Steel Coupling with Safety Lock, 1/4 in NPT Male NPT
- CEJN Steel Hydraulic Quick Connect Coupling Female NPT 1/4 in, 700 bar
- CEJN Steel Hydraulic Quick Connect Coupling Female NPT 1/4 in, 500 bar
- CEJN Steel Hydraulic Quick Connect Coupling Male NPT 1/4 in, 500 bar
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO 13mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO 6.3mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO 7mm
