CEJN Steel Coupling with Safety Lock, 1/4 in NPT Male NPT

Subtotal (1 unit)*

£93.07

(exc. VAT)

£111.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.07

*price indicative

RS Stock No.:
589-320
Mfr. Part No.:
101151452
Brand:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Thread Standard

NPT

Product Type

Coupling with Safety Lock

Thread Size

1/4 in NPT

Series

115

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

30°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

100 Mpa

Standards/Approvals

ISO

Finish

Zinc Plated

COO (Country of Origin):
SE
The CEJN Hydraulic quick connect couplings for ultra high pressure are easy to handle, safe and reliable. The quick couplers are available in both standard and flat-face designs. These are non-drip couplings with clean connection and disconnection protecting both the environment and circuit integrity. The safety lock comes as standard and it adds an extra layer of safety by eliminating any risks of accidental disconnections. The high performance and robust design with small outer dimensions, makes it a suitable option in many different applications.

Material standard is Steel

Material coupling is Steel hardened (Zinc)

Material seal is Nitrile (NBR)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy