CEJN Aluminium, Steel Pneumatic Quick Connect Coupling, Male ISO 10mm

Subtotal (1 unit)*

£52.51

(exc. VAT)

£63.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.51

*price indicative

RS Stock No.:
589-276
Mfr. Part No.:
104102004
Brand:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

ISO

Series

410 eSafe

Hose Barb Connection

10mm

Material

Aluminium, Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 4414

COO (Country of Origin):
SE
The CEJN eSafe safety coupling based on CEJN Series 410, a CEJN original and European standard. Its operate at one-hand and offers long service life. It is a one hand operated safety coupling that vents before disconnection eliminating the risk of hose whip. The fully automatic operation ensures quick and easy handling. It complies with ISO Standard 4414 and has a steel front part as standard.

Class title is Hose connection

Connection is 10 mm (3/8 inch)

Material standard Steel and Aluminum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy