Festo Stainless Steel Coupler Nipple
- RS Stock No.:
- 342-971
- Mfr. Part No.:
- CAFM-M1-CK-N1
- Brand:
- Festo
Subtotal (1 unit)*
£19.13
(exc. VAT)
£22.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.13 |
*price indicative
- RS Stock No.:
- 342-971
- Mfr. Part No.:
- CAFM-M1-CK-N1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Coupler Nipple | |
| Series | CAFM | |
| Material | Stainless Steel | |
| Finish | Steel | |
| Standards/Approvals | RoHS | |
| Model Number | 8154713 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Coupler Nipple | ||
Series CAFM | ||
Material Stainless Steel | ||
Finish Steel | ||
Standards/Approvals RoHS | ||
Model Number 8154713 | ||
- COO (Country of Origin):
- DE
Festo CAFM Series Coupler Nipple, Stainless Steel - CAFM-M1-CK-N1, Numeric Part Number: 8154713
This coupler nipple is a stainless steel connection component designed for pneumatic and industrial fluid systems, providing a robust link between hose fittings and mating couplers in automated assemblies. It is intended for use where corrosion resistance and material integrity are required, fitting into environments that demand Durable metallic fittings.
Features & Benefits
• Constructed from stainless steel for enhanced corrosion resistance
• Steel finish offers mechanical robustness and surface durability
• Compatible with CAFM series components for straightforward integration
• Steel finish offers mechanical robustness and surface durability
• Compatible with CAFM series components for straightforward integration
**Applications**
• Suitable for pneumatic lines in factory automation systems
• Ideal for assemblies in electrical cabinet Air supply networks
• Used for connecting actuators in mechanical motion systems
• Can be used for replacement of FESTO coupler components in maintenance
• Ideal for assemblies in electrical cabinet Air supply networks
• Used for connecting actuators in mechanical motion systems
• Can be used for replacement of FESTO coupler components in maintenance
What material properties support long service life in corrosive atmospheres?
The fitting is MADE from stainless steel, which provides resistance to oxidation and common industrial contaminants, extending component lifespan in damp or chemically Active environments.
How does the finish affect installation and handling?
The steel finish improves wear resistance during repeated coupling cycles and offers a consistent surface for secure wrench engagement during assembly or maintenance.
Is this component suitable for regulatory-restricted manufacturing environments?
It meets RoHS criteria, ensuring it contains limited levels of specified hazardous substances commonly restricted in regulated production facilities.
Which manufacturers systems is this part intended to integrate with?
It is designed for compatibility with components from the same product family, enabling direct substitution within matching series assemblies.
Related links
- Festo Stainless Steel Coupler Nipple
- SMC Stainless Steel Coupler Nipple, M10 Female
- SMC Stainless Steel Coupler Nipple, 1/4 in Male
- SMC Stainless Steel Coupler Nipple, 1/4 in Female
- SMC Stainless Steel Coupler Nipple, 1/8 in Male 10mm
- SMC Stainless Steel Coupler Nipple, 6 mm Female
- SMC Stainless Steel Coupler Nipple, M5 Male
- SMC Stainless Steel Coupler Nipple, 1/2 in Female 10mm
