SMC Stainless Steel Coupler Nipple, 1/2 in Female 10mm

Subtotal (1 bag of 5 units)*

£25.93

(exc. VAT)

£31.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£25.93£5.186

*price indicative

RS Stock No.:
364-983
Mfr. Part No.:
KK6P-04F
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Coupler Nipple

Thread Size

1/2 in

Series

KK

Hose Barb Connection

10mm

Material

Stainless Steel

Thread Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

1 Mpa

Finish

Electroless Nickel Plated

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC S Coupler with Threaded Model from KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.

General purpose type

With sleeve lock mechanism

Low leakage seal construction

Light weight

No spring located in the flow path

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy