SMC Stainless Steel Coupler Nipple, 1/8 in Male 10mm
- RS Stock No.:
- 364-982
- Mfr. Part No.:
- KK6P-03MS
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 364-982
- Mfr. Part No.:
- KK6P-03MS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Coupler Nipple | |
| Thread Size | 1/8 in | |
| Series | KK | |
| Hose Barb Connection | 10mm | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 60°C | |
| Finish | Electroless Nickel Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Coupler Nipple | ||
Thread Size 1/8 in | ||
Series KK | ||
Hose Barb Connection 10mm | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 60°C | ||
Finish Electroless Nickel Plated | ||
Standards/Approvals RoHS | ||
The SMC S Coupler with Threaded Model from KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.
General purpose type
With sleeve lock mechanism
Low leakage seal construction
Light weight
No spring located in the flow path
Related links
- SMC Stainless Steel Coupler Nipple, 3/8 in Male 10mm
- SMC Stainless Steel Coupler Nipple, 1/8 in Male 10mm
- SMC Stainless Steel Coupler Nipple, 3/8 in Male
- SMC Stainless Steel Coupler Nipple, 1/2 in Female 10mm
- SMC Stainless Steel Coupler Nipple, 1/2 in Male
- SMC Stainless Steel Coupler Nipple, 1/4 in Female 10mm
- SMC Stainless Steel Coupler Nipple, 1/8 in Female 10mm
- SMC Stainless Steel Coupler Nipple, 1/4 in Male
