SMC Stainless Steel Male Coupler Nipple, Nut
- RS Stock No.:
- 363-951
- Mfr. Part No.:
- KK3S-50N
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£42.96
(exc. VAT)
£51.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £42.96 | £8.592 |
*price indicative
- RS Stock No.:
- 363-951
- Mfr. Part No.:
- KK3S-50N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Coupling Gender | Male | |
| Connection Standard | Airflow | |
| Thread Size | 1/4in | |
| Coupling Type | Quick Connect Coupling Plug | |
| Connection Type | Nut | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Coupling Gender Male | ||
Connection Standard Airflow | ||
Thread Size 1/4in | ||
Coupling Type Quick Connect Coupling Plug | ||
Connection Type Nut | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- JP
The SMC S Coupler with Nut Model from KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.
General purpose type
With sleeve lock mechanism
Low leakage seal construction
Light weight
No spring located in the flow path
With sleeve lock mechanism
Low leakage seal construction
Light weight
No spring located in the flow path
Related links
- SMC Stainless Steel Male Coupler Nipple, Male Thread
- SMC Stainless Steel Female Coupler Nipple, 1/8 in Female Nut
- SMC Stainless Steel Male Coupler Nipple, Hose Barb
- SMC Stainless Steel Male Coupler Nipple, 1/8 in Female 10mm One Touch Fitting
- SMC Stainless Steel Male Coupler Nipple, 3/8 in Female 10mm One Touch Fitting
- SMC Stainless Steel Male Coupler Nipple, Female Thread
- SMC Stainless Steel Male Coupler Nipple, 3/8 in Male One Touch Fitting
- SMC Stainless Steel Male Coupler Nipple, 1/4 in Male One Touch Fitting
