RS PRO Brass, Aluminium Pneumatic Quick Connect Coupling, 3/8 in Male G

Subtotal (1 unit)*

£26.51

(exc. VAT)

£31.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.51

*price indicative

RS Stock No.:
325-617
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

G

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Series

30S

Material

Brass, Aluminium

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

12 bar

Finish

Nickel Plated

Standards/Approvals

ISO 4414, ISO 6150-B-15

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 3/8 in Male BSP


The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a durable nitrile rubber seal for effective sealing and a self-sealing design for reliable performance.

Features and Benefits


Maximum operating pressure of 12 bar ensures robust performance

Operating temperature range from -20°C to +100°C for versatile use

Constructed from brass and steel with a nickel-plated finish for enhanced durability

Available in aluminium for lightweight applications

Complies with ISO 4414 and ISO 6150-B-15 standards for quality assurance

Industrial interchangeable 3/8 inch for compatibility with various systems

2 Stage Safety Coupling for secure and safe operation

Compatible with HANSEN 4000, PARKER 30, CEJN 430, and GROMELLE 900 for versatile use

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Compatible with RECTUS 3 for extended compatibility

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy