RS PRO Brass Pneumatic Quick Connect Coupling, Hose Barb Female, Male 13mm
- RS Stock No.:
- 325-606
- Brand:
- RS PRO
Subtotal (1 unit)*
£6.36
(exc. VAT)
£7.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 101 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.36 |
*price indicative
- RS Stock No.:
- 325-606
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 26 | |
| Hose Barb Connection | 13mm | |
| Material | Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Euro 7.2 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 26 | ||
Hose Barb Connection 13mm | ||
Material Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Euro 7.2 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a durable nitrile rubber seal for effective sealing and a self-sealing design for enhanced performance.
Features and Benefits
Maximum operating pressure 35 bar, ensuring robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of brass with nickel and zinc plated finish, offering corrosion resistance and longevity
Euro Profile DN7.2, providing compatibility with standard systems
Flow rate of 1000 l/min, supporting high-efficiency operations
Compatible with TST SWING COUPLING C, TST 025, PARKER - RECTUS 25, CEJN 320, JWL 520, 530, and PARKER PE, ensuring versatile use
Applications
Robotic assembly lines
Industrial pneumatic systems
Manufacturing equipment
Additional Information
Seal material: Nitrile rubber (NBR)
Connection type: Hose Barb, 13 mm
Coupling gender: Female; Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling Male 13mm
- RS PRO Brass Hose Barb Female, Male 13mm
- RS PRO Steel Hose Barb Female, Male 13mm
- RS PRO Steel Hose Barb Female, Male 13mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 9mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 10mm
