RS PRO Brass Pneumatic Quick Connect Coupling, Hose Barb Female, Male 13mm
- RS Stock No.:
- 325-367
- Brand:
- RS PRO
Subtotal (1 unit)*
£1.06
(exc. VAT)
£1.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 129 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.06 |
*price indicative
- RS Stock No.:
- 325-367
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 26 | |
| Hose Barb Connection | 13mm | |
| Material | Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Euro 7.2 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 26 | ||
Hose Barb Connection 13mm | ||
Material Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Euro 7.2 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of brass with nickel and zinc plated finish, offering corrosion resistance and longevity
Euro Profile, providing compatibility with standard systems
DN7.2, ensuring a secure and standardised connection
Flow 1000 l/min, supporting high-efficiency operations
Compatible with TST SWING COUPLING C and TST 025, enhancing versatility
Compatible with PARKER - RECTUS 25 and CEJN 320, broadening application scope
Compatible with JWL 520 and 530 and PARKER PE, ensuring wide-ranging usability
Applications
Robotic assembly lines
Manufacturing equipment
Industrial pneumatic systems
Additional Information
The self-sealing design of this coupling ensures reliable performance, reducing the risk of leaks and maintaining system integrity.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling Male 13mm
- RS PRO Brass Hose Barb Female, Male 13mm
- RS PRO Steel Hose Barb Female, Male 13mm
- RS PRO Steel Hose Barb Female, Male 13mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 9mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 10mm
