RS PRO Steel, Brass Pneumatic Quick Connect Coupling, 3/8 in Male R
- RS Stock No.:
- 325-533
- Brand:
- RS PRO
Subtotal (1 unit)*
£10.01
(exc. VAT)
£12.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.01 |
*price indicative
- RS Stock No.:
- 325-533
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | R | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 23 | |
| Material | Steel, Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 6150 B-12 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard R | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 23 | ||
Material Steel, Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 6150 B-12 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 3/8 in Male BSPT
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure of 35 bar ensures robust performance in demanding applications
Operating temperature range from -20°C to +100°C allows for versatile use in different environments
Constructed from brass and steel with a nickel-plated finish for enhanced durability and corrosion resistance
ISO 6150-B-12 compliance ensures compatibility with industry standards
Industrial interchangeable 1/4 inch design for versatile connectivity
US MIL STD. 4109 1/4 inch standard for military-grade reliability
Flow rate of 900 l/min for efficient air transfer
Compatible with TST SWING COUPLING B1, Industrial interchange 1/4 inch, and TST 024 for flexible use
Compatible with PARKER - RECTUS 23, CEJN 310, HANSEN 3000, PARKER 20, ATLAS COPCO QIC 08, and US-MIL-SPEC-C-4109 for broad compatibility
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Threaded Connection: 3/8 in Male BSPT
Thread Standard: BSPT
Coupling Type: Quick Connect Coupling Socket
Connection Standard: DN 5.5mm ISO 6150-B-12; Industrial Interchange 1/4in; US MIL STD.4109 1/4in
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Brass Pneumatic Quick Connect Coupling, 3/8 in Male R
- RS PRO Steel 3/8 in Female G
- RS PRO Steel 3/8 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Aluminium Brass Pneumatic Quick Connect Coupling, 3/8 in Male G
- CEJN Stainless Steel 3/8 in Female R
- CEJN Steel 3/8 in Female G
- CEJN Stainless Steel 3/8 in Female G
- RS PRO Steel 1/4 in Male R
