RS PRO Aluminium, Brass, Steel Female Pneumatic Quick Connect Coupling, 3/8 BSP Male Threaded
- RS Stock No.:
- 325-454
- Brand:
- RS PRO
Subtotal (1 unit)*
£18.75
(exc. VAT)
£22.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 39 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.75 |
*price indicative
- RS Stock No.:
- 325-454
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Threaded Connection | 3/8 BSP Male | |
| Coupling Gender | Female | |
| Connection Standard | ISO 4414, ISO 6150-B-12 | |
| Thread Size | 3/8in | |
| Coupling Type | Quick Connect Coupling Socket | |
| Connection Type | Threaded | |
| Material | Aluminium, Brass, Steel | |
| Thread Gender | Male | |
| Thread Standard | BSP | |
| Maximum Operating Pressure | 12bar | |
| Finish | Nickel Plated | |
| Minimum Operating Temperature | -20°C | |
| Seal Material | NBR | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded Connection 3/8 BSP Male | ||
Coupling Gender Female | ||
Connection Standard ISO 4414, ISO 6150-B-12 | ||
Thread Size 3/8in | ||
Coupling Type Quick Connect Coupling Socket | ||
Connection Type Threaded | ||
Material Aluminium, Brass, Steel | ||
Thread Gender Male | ||
Thread Standard BSP | ||
Maximum Operating Pressure 12bar | ||
Finish Nickel Plated | ||
Minimum Operating Temperature -20°C | ||
Seal Material NBR | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 3/8 in Male BSP
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure of 12 bar, ensuring robust performance
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from steel and brass with a nickel and zinc plated finish, offering corrosion resistance
Available in aluminium for lightweight applications
Single shut off feature for safety and efficiency
Complies with DN5.5 ISO 4414 and ISO 6150-B-12 standards, ensuring compatibility
Industrial interchangeable 1/4 inch design for versatile use
2-stage safety mechanism for secure disconnection
Compatible with various brands including PARKER, RECTUS, CEJN, HANSEN, and ATLAS COPCO
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from steel and brass with a nickel and zinc plated finish, offering corrosion resistance
Available in aluminium for lightweight applications
Single shut off feature for safety and efficiency
Complies with DN5.5 ISO 4414 and ISO 6150-B-12 standards, ensuring compatibility
Industrial interchangeable 1/4 inch design for versatile use
2-stage safety mechanism for secure disconnection
Compatible with various brands including PARKER, RECTUS, CEJN, HANSEN, and ATLAS COPCO
Applications
Robotic assembly lines
Pneumatic systems
Industrial machinery
Pneumatic systems
Industrial machinery
Additional Information
Compatible with Industrial interchange 1/4 inch and TST 024, ensuring broad compatibility across systems. Meets US-MIL-SPEC-C-4109 standards for military-grade applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, 3/8 BSP Male Threaded
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, 1/4 BSP Male Threaded
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, 1/2 BSP Male Threaded
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, 3/8 in BSP Female Threaded
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, 1/2 in BSP Female Threaded
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, 1/4 in BSP Female Threaded
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, BSPT 3/8 in Male Threaded
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, BSPT 1/4 Male Threaded
