RS PRO Brass Pneumatic Quick Connect Coupling, M12 Female, Male Metric 8mm

Subtotal (1 unit)*

£3.06

(exc. VAT)

£3.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.06

*price indicative

RS Stock No.:
325-445
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

Metric

Product Type

Pneumatic Quick Connect Coupling

Thread Size

M12

Series

21

Hose Barb Connection

8mm

Material

Brass

Thread Gender

Female, Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Finish

Nickel Plated

Standards/Approvals

Euro 5

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, M12 x 1 Male


The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.

Features and Benefits


Maximum operating pressure of 35 bar, ensuring robust performance in demanding applications

Operating temperature range from -20°C to +100°C, suitable for diverse environments

Constructed from brass with a nickel-plated finish, offering corrosion resistance and longevity

Euro Profile DN5, providing compatibility with standard pneumatic systems

Flow rate of 560 l/min, supporting high-efficiency operations

Panel mount hose tail for secure and stable connections

Compatible with PARKER - RECTUS 21 and 90, CAMOZZI MINI SERIES, and LEGRIS 9200, ensuring versatile use

Applications


Commonly used in robotic assembly lines, manufacturing equipment, and other industrial pneumatic systems

Additional Information


Threaded connection: M12 x 1 Male, Metric standard

Seal material: NBR (Nitrile Rubber) for effective sealing

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy