RS PRO Brass Pneumatic Quick Connect Coupling, M12 Male Metric

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
325-423
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

Metric

Product Type

Pneumatic Quick Connect Coupling

Thread Size

M12

Series

21

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

Euro 5

Finish

Nickel Plated

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, M12 x 1.5 Male


The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures reliable performance and ease of use.

Features and Benefits


Maximum operating pressure 35 bar: Ensures high performance in demanding applications

Operating temperature range -20°C to +100°C: Suitable for a wide range of environments

Made of brass with nickel plated finish: Provides durability and corrosion resistance

Euro Profile DN5: Compatible with standard pneumatic systems

Flow 560 l/min: Supports high flow rates for efficient operation

Compatible with PARKER - RECTUS 21 and 90: Ensures versatility with existing systems

Compatible with CAMOZZI MINI SERIES and LEGRIS 9200: Expands compatibility with various brands

Applications


Robotic assembly lines

Industrial machinery

Pneumatic systems across various industries

Additional Information


Threaded Connection: M12 x 1.5 Male

Seal Material: NBR for reliable sealing performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy