RS PRO Brass Pneumatic Quick Connect Coupling, M12 Female Metric
- RS Stock No.:
- 325-414
- Brand:
- RS PRO
Subtotal (1 unit)*
£1.53
(exc. VAT)
£1.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.53 |
*price indicative
- RS Stock No.:
- 325-414
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Metric | |
| Thread Size | M12 | |
| Series | 21 | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Euro 5 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Metric | ||
Thread Size M12 | ||
Series 21 | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Euro 5 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, M10 x 1.5 Female
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure of 35 bar, ensuring robust performance
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from brass with a nickel-plated finish, offering corrosion resistance
Euro Profile DN5, providing compatibility with standard systems
Flow rate of 560 l/min, supporting high-efficiency operations
Compatible with PARKER - RECTUS 21 and 90, CAMOZZI MINI SERIES, and LEGRIS 9200, ensuring versatile use
Applications
Commonly used in robotic assembly lines, pneumatic systems, and industrial machinery where quick and secure connections are essential.
Additional Information
Threaded connection: M10 x 1.5 Female, adhering to metric standards for easy integration into existing systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling, M12 Female Metric
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 5mm
- RS PRO Brass Pneumatic Quick Connect Coupling, M12 Male Metric
- RS PRO Brass Pneumatic Quick Connect Coupling, M12 Male Metric 9mm
- RS PRO Brass Pneumatic Quick Connect Coupling, M14 Female Metric
- RS PRO Brass Pneumatic Quick Connect Coupling, M5 Female Metric Single Shut Off (One Side Is with Valve)
