RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 1/2 in BSP Female Threaded
- RS Stock No.:
- 325-399
- Brand:
- RS PRO
Subtotal (1 unit)*
£4.07
(exc. VAT)
£4.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.07 |
*price indicative
- RS Stock No.:
- 325-399
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Threaded Connection | 1/2 in BSP Female | |
| Coupling Gender | Male | |
| Connection Standard | British | |
| Thread Size | 1/2in | |
| Coupling Type | Quick Connect Coupling Plug | |
| Connection Type | Threaded | |
| Material | Brass, Steel | |
| Thread Gender | Female | |
| Thread Standard | BSPT | |
| Maximum Operating Pressure | 35bar | |
| Finish | Nickel Plated | |
| Seal Material | NBR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded Connection 1/2 in BSP Female | ||
Coupling Gender Male | ||
Connection Standard British | ||
Thread Size 1/2in | ||
Coupling Type Quick Connect Coupling Plug | ||
Connection Type Threaded | ||
Material Brass, Steel | ||
Thread Gender Female | ||
Thread Standard BSPT | ||
Maximum Operating Pressure 35bar | ||
Finish Nickel Plated | ||
Seal Material NBR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/2 in Female BSPT
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless flow and secure sealing, enhancing overall system performance.
Features and Benefits
Maximum operating pressure of 35 bar ensures robust performance in demanding applications
Operating temperature range from -20°C to +100°C allows for versatile use in different environments
Constructed from steel with a nickel-plated finish for enhanced durability and corrosion resistance
Single shut-off feature provides secure and efficient disconnection
Flow rate of 870 l/min supports high-demand pneumatic systems
British Profile DN5 compatibility ensures seamless integration with existing systems
Compatible with SCHRADER 1/4 inch PARKER - RECTUS 17 for versatile connectivity
Operating temperature range from -20°C to +100°C allows for versatile use in different environments
Constructed from steel with a nickel-plated finish for enhanced durability and corrosion resistance
Single shut-off feature provides secure and efficient disconnection
Flow rate of 870 l/min supports high-demand pneumatic systems
British Profile DN5 compatibility ensures seamless integration with existing systems
Compatible with SCHRADER 1/4 inch PARKER - RECTUS 17 for versatile connectivity
Applications
Commonly used in robotic assembly lines, manufacturing equipment, and other industrial pneumatic systems
Additional Information
Made from high-quality brass and steel materials for long-lasting performance
Features a 1/2 in Female BSPT threaded connection for easy installation
Features a 1/2 in Female BSPT threaded connection for easy installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass 1/8 BSP Female Threaded
- RS PRO Brass 1/4 in BSP Female Threaded
- RS PRO Brass 1/2 in BSP Female Threaded
- RS PRO Brass 3/8 in BSP Female Threaded
- RS PRO Brass 3/2 in BSP Female Threaded
- RS PRO Brass 1/2 in BSP Female Threaded
- RS PRO Brass Male Pneumatic Quick Connect Coupling, 1/8 BSP Female Threaded
- RS PRO Brass Male Pneumatic Quick Connect Coupling, 1/4 in BSP Female Threaded
