Festo VEAB Series Pressure Regulator Flange

Image representative of range

Subtotal (1 unit)*

£442.48

(exc. VAT)

£530.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£442.48

*price indicative

RS Stock No.:
853-186
Mfr. Part No.:
VEAB-B-26-D12-F-LK-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Flange

Outlet Connection Type

Flange

Series

VEAB

Maximum Operating Pressure

18 bar

Material

Reinforced Polyamide

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

Rohs

COO (Country of Origin):
CH
The Festo 3-way proportional-pressure regulator designed for closed systems. Its primary function involves precise control of pressure in pneumatic applications, ensuring optimal performance in various operating conditions.

Flow direction is non-reversible, providing consistent pressure control

Mechanical spring type of reset ensures reliable performance under various conditions

Equivalent leakage is minimal at 1 l/h for enhanced efficiency

Complete range of operating temperatures from 0 °C to 50 °C

Dual sealing materials EPDM and HNBR ensure durability and compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy