Festo VEAB Series Pressure Regulator QS-4
- RS Stock No.:
- 852-409
- Mfr. Part No.:
- VEAB-L-26-D12-Q4-LK-1R1
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£442.48
(exc. VAT)
£530.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £442.48 |
*price indicative
- RS Stock No.:
- 852-409
- Mfr. Part No.:
- VEAB-L-26-D12-Q4-LK-1R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | QS-4 | |
| Outlet Connection Type | QS-4 | |
| Series | VEAB | |
| Maximum Operating Pressure | 18 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Reinforced Polyamide | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type QS-4 | ||
Outlet Connection Type QS-4 | ||
Series VEAB | ||
Maximum Operating Pressure 18 bar | ||
Minimum Operating Temperature 0°C | ||
Material Reinforced Polyamide | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CH
The Festo 3-way proportional-pressure regulator designed to ensure precise control of pressure in various applications. It features an electrical actuation mechanism for reliable operation across a wide temperature range.
Direct piloting enables quick response times for effective pressure regulation
Mechanical spring resetting provides reliable performance under various operational conditions
Soft sealing principle ensures minimal leakage for enhanced efficiency
Related links
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-L-26-D12-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D12-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
- Festo VEAB-L-26-D7-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D7-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)


