Festo VEAB Series Pressure Regulator QS-4

Image representative of range

Subtotal (1 unit)*

£442.48

(exc. VAT)

£530.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£442.48

*price indicative

RS Stock No.:
852-408
Mfr. Part No.:
VEAB-L-26-D14-Q4-LK-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

QS-4

Outlet Connection Type

QS-4

Series

VEAB

Maximum Operating Pressure

18 bar

Minimum Operating Temperature

0°C

Material

Reinforced Polyamide

Maximum Operating Temperature

50°C

Standards/Approvals

Rohs

COO (Country of Origin):
CH
The Festo 3-way proportional-pressure regulator designed for precise control of fluid pressure in pneumatic systems, Ideal for industrial and commercial applications.

Operates within a temperature range of 0 °C to 50 °C for ambient conditions

Achieves total accuracy of 0.5 %FS, ensuring reliable performance

Contains linearity rated at 0.35 %FS to enhance flow precision

Features an operational voltage range of DC 18 V to 30 V

Includes various pneumatic connections for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy