Festo VEAB Series Pressure Regulator QS-4

Subtotal (1 unit)*

£403.05

(exc. VAT)

£483.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£403.05

*price indicative

RS Stock No.:
343-195
Mfr. Part No.:
VEAB-L-26-D14-Q4-V2-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Size

QS-4

Series

VEAB

Maximum Operating Pressure

0.01 bar

Material

Reinforced Polyamide

Standards/Approvals

RoHS, KC-EMV, UKCA, CE, RCM

Model Number

8153676

COO (Country of Origin):
CH
The Festo Proportional pressure regulator is engineered for precision and control, optimising pneumatic systems with reliability and efficiency. The model not only features robust mechanical spring resetting and electric actuation but also guarantees a soft sealing principle to minimise leakage. Designed with versatility in mind, it offers exceptional performance across a variety of ambient and media temperatures, ensuring adaptability in demanding environments. Its compact dimensions and lightweight construction allow for easy integration into existing setups, while its high flow rates enhance operational efficacy, making it an ideal choice for industries where precision is paramount.

Optional mounting positions for flexible installation

Durable design with a corrosion resistance class of CRC 2

Residue free operation with certified RoHS compliant materials

Equipped with reverse polarity protection for safety

Easy monitoring with an integrated LED display

Low power consumption ensures energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy