Festo VEAB Series Pressure Regulator
- RS Stock No.:
- 351-101
- Mfr. Part No.:
- VEAB-B-26-D12-F-V2-1R1
- Brand:
- Festo
Subtotal (1 unit)*
£403.05
(exc. VAT)
£483.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £403.05 |
*price indicative
- RS Stock No.:
- 351-101
- Mfr. Part No.:
- VEAB-B-26-D12-F-V2-1R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Series | VEAB | |
| Maximum Operating Pressure | 0.2 bar | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | KC-EMV, RoHS, RCM, CE, UKCA | |
| Model Number | 8153668 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Series VEAB | ||
Maximum Operating Pressure 0.2 bar | ||
Material Reinforced Polyamide | ||
Standards/Approvals KC-EMV, RoHS, RCM, CE, UKCA | ||
Model Number 8153668 | ||
- COO (Country of Origin):
- CH
The Festo proportional pressure regulator is designed for precision control in pneumatic applications. Featuring a 3-way valve function, it employs direct piloting and a mechanical spring reset for reliable operation. With an ambient temperature tolerance of up to 50°C, it efficiently manages compressed air and inert gases, ensuring optimal performance across a range of conditions. The units compact dimensions allow for versatile installation, while its soft sealing principle guarantees minimal leakage. Users will appreciate the robust build quality, evidenced by its corrosion resistance and IP65 rating, making it suitable for demanding environments.
Hysteresis is maintained at a low level for enhanced accuracy
Robust electrical connection conforms to EN 60947 5 2 standards
Soft seals minimise total leakage promoting operational efficiency
The design accommodates optional mounting positions for flexibility
Integrated reverse polarity protection ensures safety and reliability
Related links
- Festo VEAB Series Pressure Regulator
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB-B Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator G
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB-L Series Pressure Regulator QS-4
- RS PRO 5L PP Narrow Neck Carboy Bottle


