Festo VEAB Series Pressure Regulator
- RS Stock No.:
- 344-955
- Mfr. Part No.:
- VEAB-B-26-D15-F-V2-1R1
- Brand:
- Festo
Subtotal (1 unit)*
£403.05
(exc. VAT)
£483.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £403.05 |
*price indicative
- RS Stock No.:
- 344-955
- Mfr. Part No.:
- VEAB-B-26-D15-F-V2-1R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Series | VEAB | |
| Maximum Operating Pressure | 0.5 bar | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | KC-EMV, UKCA, CE, RoHS, RCM | |
| Model Number | 8153677 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Series VEAB | ||
Maximum Operating Pressure 0.5 bar | ||
Material Reinforced Polyamide | ||
Standards/Approvals KC-EMV, UKCA, CE, RoHS, RCM | ||
Model Number 8153677 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator is designed to optimise control within pneumatic systems, enhancing precision and reliability. By delivering a consistent output pressure with minimal hysteresis, it ensures efficient operation across various applications. This innovative device features a direct piloting mechanism with electric actuation, making it adaptable for a range of mounting positions. Its soft sealing principle and low total leakage rate underscore its commitment to operational excellence. With exceptional temperature resilience, it effectively handles ambient conditions and manages media flow with accuracy, making it a valuable asset in industrial environments.
Electric actuation simplifies integration with automated systems
Robust design accommodates a wide range of mounting positions
Low leakage rates contribute to overall system sustainability
Complies with stringent RoHS standards for eco friendliness
Features a corrosion resistant class for improved longevity
Integrated LED display provides clear operational feedback
Related links
- Festo VEAB Series Pressure Regulator
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator G
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-B Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB-L Series Pressure Regulator QS-4
- Bloom Jackets


