Festo VEAB Series Pressure Regulator QS-4

Subtotal (1 unit)*

£403.05

(exc. VAT)

£483.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£403.05

*price indicative

RS Stock No.:
343-542
Mfr. Part No.:
VEAB-L-26-D15-Q4-V2-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Size

QS-4

Series

VEAB

Maximum Operating Pressure

0.5 bar

Material

Reinforced Polyamide

Standards/Approvals

RoHS, KC-EMV, UKCA, CE, RCM

Model Number

8153680

COO (Country of Origin):
CH
The Festo Proportional pressure regulator is designed to optimise flow control within pneumatic systems. Suitable for precise applications, this valve functions efficiently with a direct piloting mechanism, ensuring seamless operation across various conditions. Engineered for versatility, it offers compatibility with multiple media types, providing reliable performance in strict environments. The device is also geared with intelligent features like a mechanical spring reset and electric actuation, making it a robust choice for both industrial and commercial settings. Its compact dimensions facilitate easy integration, while its soft sealing principle ensures minimal leakage, giving users peace of mind during operation.

IP65 degree of protection safeguards against dust and moisture

Compliance with international standards ensures versatility across markets

LED display provides clear operational status feedback

Short circuit current and reverse polarity protection enhance safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy