Festo MS Series Pressure Regulator G 1/2 Threaded G G

Subtotal (1 unit)*

£598.97

(exc. VAT)

£718.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£598.97

*price indicative

RS Stock No.:
852-276
Mfr. Part No.:
MS6-LRPB-1/2-PE10-VS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Connection Size

G 1/2

Outlet Connection Size

G 1/4

Series

MS

Inlet Thread Standard

G

Inlet Port Gender

Female

Maximum Operating Pressure

11 bar

Material

Aluminium

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

Rohs

COO (Country of Origin):
HU
The Festo precision pressure regulator provides consistent output pressure control, ensuring optimal performance across various applications with its reliable design and robust features.

Design enables piloted precision pressure regulation for enhanced efficiency

Operating pressure range spans from 0.1 bar to 10 bar, accommodating various needs

Maximum pressure hysteresis is just 0.05 bar, ensuring precise control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy