Festo MS Series Pressure Regulator G 1/4 Threaded G G
- RS Stock No.:
- 853-000
- Mfr. Part No.:
- MS6-LR-1/2-D7-VS
- Brand:
- Festo
Subtotal (1 unit)*
£46.75
(exc. VAT)
£56.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.75 |
*price indicative
- RS Stock No.:
- 853-000
- Mfr. Part No.:
- MS6-LR-1/2-D7-VS
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | G 1/2 | |
| Series | MS | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 20 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size G 1/2 | ||
Series MS | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 20 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Material Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- HU
The Festo pressure regulator is designed for precise pressure control in various pneumatic applications, ensuring optimal performance and reliability across a range of operating conditions.
Features a rotary knob with detent for easy adjustment
Operational pressure range spans from 0.08 MPa to 2 MPa
Includes a secondary exhausting and return flow function
Corrosion resistance class rated at CRC 2 for moderate stress
Compatible with lubricated operation, essential for specific uses
RoHS compliant materials ensure safety and sustainability
Related links
- Festo MS Series Pressure Regulator G 1/4 Threaded G G
- Festo MS Series Pneumatic Regulator G 1/2 Pneumatic G
- Festo MS Series Pressure Regulator G 1/2 Threaded G G
- Festo MS Series Pressure Regulator G 3/8 Threaded G G
- Festo G3/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo MS Series Pressure Regulator Threaded G 1/2 G
- Festo G3/8 in Pressure Regulator - 2 Mpa 4500L/min, G MS
- Festo MS Series Pressure Regulator G 1/8 Threaded G G


