Festo MS Series Pressure Regulator G 1/8 Threaded G G

Subtotal (1 unit)*

£30.77

(exc. VAT)

£36.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.77

*price indicative

RS Stock No.:
853-008
Mfr. Part No.:
MS4-LR-1/8-D6-VS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Inlet Connection Size

G 1/8

Outlet Connection Type

Threaded

Outlet Connection Size

G 1/8

Series

MS

Inlet Thread Standard

G

Maximum Operating Pressure

14 bar

Inlet Port Gender

Female

Material

Aluminium

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

Rohs

COO (Country of Origin):
HU
The Festo pressure regulator is designed to maintain constant output pressure within a specified range, ensuring optimal performance in various pneumatic applications.

Directly actuated diaphragm design for precise pressure control

Operating pressure ranges from 0.08 MPa to 1.4 MPa

Compact size with a total weight of 225 g

Corrosion resistance class CRC 2 for moderate environments

Suitable for compressed Air and inert gas applications

Compatible with lubricated operation

Meets RoHS compliance for environmental safety

Temperature ratings accommodate a broad range of conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy