Festo VEAB Series Pressure Regulator QS-4
- RS Stock No.:
- 849-694
- Mfr. Part No.:
- VEAB-L-26-D13-Q4-LK-1R1
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£442.48
(exc. VAT)
£530.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £442.48 |
*price indicative
- RS Stock No.:
- 849-694
- Mfr. Part No.:
- VEAB-L-26-D13-Q4-LK-1R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | QS-4 | |
| Outlet Connection Type | QS-4 | |
| Series | VEAB | |
| Maximum Operating Pressure | 18 bar | |
| Material | Reinforced Polyamide | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type QS-4 | ||
Outlet Connection Type QS-4 | ||
Series VEAB | ||
Maximum Operating Pressure 18 bar | ||
Material Reinforced Polyamide | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CH
The Festo proportional-pressure regulator offers precision control for industrial applications. It regulates pressure effectively within a defined range, ensuring optimal performance for pneumatic systems while maintaining durability and reliability under various conditions.
3-way proportional-pressure regulation provides precise control
Maximises flow rate with a nominal Value of ≥17 l/min
Operates within a temperature range of 5 °C to 50 °C
Mechanical spring reset ensures reliable functionality
Compact dimensions allow for versatile mounting positions
Durable materials and IP65 protection guarantee consistent performance
Related links
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB-L-26-D12-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D7-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D7-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS


