Festo VEAB Series Pressure Regulator Flange

Image representative of range

Subtotal (1 unit)*

£442.48

(exc. VAT)

£530.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£442.48

*price indicative

RS Stock No.:
852-410
Mfr. Part No.:
VEAB-B-26-D13-F-LK-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Flange

Outlet Connection Type

Flange

Series

VEAB

Maximum Operating Pressure

18 bar

Minimum Operating Temperature

0°C

Material

Reinforced Polyamide

Maximum Operating Temperature

50°C

Standards/Approvals

Rohs

COO (Country of Origin):
CH
The Festo state-of-the-art proportional-pressure regulator designed to precisely manage pneumatic flow. This Compact unit is engineered for versatility in various mounting positions and operates effectively across a range of pressures.

3-way proportional-pressure regulation ensures accurate control

Ambient temperature range of 0 °C to 50 °C enhances operational flexibility

Soft sealing principle minimises leakage at 1 l/h

IP65 protection class guarantees operational reliability in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy