Festo VPPM Series Regulator NPT NPT
- RS Stock No.:
- 651-621
- Mfr. Part No.:
- VPPM-6L-L-1-N18-0L6H-V1N-C1
- Brand:
- Festo
Subtotal (1 unit)*
£588.56
(exc. VAT)
£706.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £588.56 |
*price indicative
- RS Stock No.:
- 651-621
- Mfr. Part No.:
- VPPM-6L-L-1-N18-0L6H-V1N-C1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Regulator | |
| Inlet Connection Type | Threaded | |
| Series | VPPM | |
| Inlet Thread Standard | NPT | |
| Maximum Operating Pressure | 6 bar | |
| Material | Polyamide | |
| Outlet Thread Standard | NPT | |
| Minimum Operating Temperature | -0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, RoHS | |
| Model Number | 558349 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Regulator | ||
Inlet Connection Type Threaded | ||
Series VPPM | ||
Inlet Thread Standard NPT | ||
Maximum Operating Pressure 6 bar | ||
Material Polyamide | ||
Outlet Thread Standard NPT | ||
Minimum Operating Temperature -0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, RoHS | ||
Model Number 558349 | ||
- COO (Country of Origin):
- BG
The Festo Proportional-pressure regulator is engineered to provide precise pressure control within pneumatic systems. This innovative device features a pilot actuated design, ensuring reliable regulation even in variable conditions. With an operating pressure range from 0.006 MPa to 0.6 MPa, it accommodates diverse applications, maintaining optimal performance across environments. The controller's electric actuation allows for responsive adjustments, while features such as a back-lit LCD display enhance usability. Designed for ease of integration, it supports both compressed air and inert gases, making it versatile for industrial usage.
Soft sealing principle ensures tight closure and reliable operation
Maintenance of output pressure even during power interruptions enhances system safety
A clear back lit LCD display allows for easy monitoring of operational status
Corrosion resistance class CRC 2 indicates capability to withstand moderate environmental stress
IP65 degree of protection guarantees durable operation in challenging conditions
RoHS compliance indicates adherence to environmental safety standards
Related links
- Festo VPPM Series Regulator NPT NPT
- Festo VPPM-6L-L-1-G18-0L6H-V1N-C1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6F-L-1-F-0L6H-V1N-C1 Series Pressure Regulator Sub Base
- Festo VPPM-6L-L-1-G18-0L6H-V1N-S1C1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L6H-V1N Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPM-6L-L-1-G18-0L6H-V1N-S1 Series Pneumatic Regulator G 1/8 G G
- Festo VPPM Series Pressure Regulator 1/2 in NPT NPT
