SMC Double Acting Cylinder - 55-CDG1BN40TF-125Z, 40mm Bore, 125mm Stroke, CG1 Series, Double Acting
- RS Stock No.:
- 612-333
- Mfr. Part No.:
- 55-CDG1BN40TF-125Z
- Brand:
- SMC
Subtotal (1 unit)*
£77.05
(exc. VAT)
£92.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.05 |
*price indicative
- RS Stock No.:
- 612-333
- Mfr. Part No.:
- 55-CDG1BN40TF-125Z
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG1 | |
| Model Number p | 55-CDG1BN40TF-125Z | |
| Bore | 40mm | |
| Action | Double | |
| Stroke | 125mm | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG1 | ||
Model Number p 55-CDG1BN40TF-125Z | ||
Bore 40mm | ||
Action Double | ||
Stroke 125mm | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Air Cylinder offers 8 different bore sizes, making it versatile enough to meet a wide range of application needs. Constructed with impact-extruded aluminum, the tube boasts an exceptionally smooth finish that not only enhances durability but also reduces break-away pressure, ensuring a smooth stroke action throughout its operation.
Most options are auto switch capable
Eight mounting options are available
Eight mounting options are available
Related links
- SMC Pneumatic Compact Cylinder - CG1BN40-125Z 125mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG1BN20-125Z 125mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-125Z 125mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-125Z 125mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG1BN40-25Z 25mm Stroke Double Acting
- SMC Double Acting Cylinder - CDG1BA25-125Z 125mm Stroke Double Acting
- SMC Double Acting Cylinder - CDG1BN50-125Z 125mm Stroke Double Acting



