SMC Pneumatic Compact Cylinder - CG1BN40-125Z, 40mm Bore, 125mm Stroke, CG1 Series, Double Acting
- RS Stock No.:
- 369-904
- Mfr. Part No.:
- CG1BN40-125Z
- Brand:
- SMC
Subtotal (1 unit)*
£60.90
(exc. VAT)
£73.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.90 |
*price indicative
- RS Stock No.:
- 369-904
- Mfr. Part No.:
- CG1BN40-125Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG1 | |
| Model Number p | CG1BN40-125Z | |
| Action | Double | |
| Stroke | 125mm | |
| Bore | 40mm | |
| Port Connection | Rc 1/8 | |
| Pneumatic Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG1 | ||
Model Number p CG1BN40-125Z | ||
Action Double | ||
Stroke 125mm | ||
Bore 40mm | ||
Port Connection Rc 1/8 | ||
Pneumatic Connection Rc 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Pneumatic cylinder designed for efficient motion control in automation systems. It features a double-acting mechanism with a built-in magnet and rubber bumper for reliable operation.
Compact and lightweight design for space saving applications
High durability with abrasion resistant materials
Adjustable pressure or speed control for versatile use
High durability with abrasion resistant materials
Adjustable pressure or speed control for versatile use
Related links
- SMC Double Acting Cylinder - 55-CDG1BN40TF-125Z 125mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CG1BN40-75Z 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG1BN40-25Z 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG1BN20-125Z 125mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-125Z 125mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-125Z 125mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG1BN40-75Z 75mm Stroke Double Acting



