SMC Pneumatic Guided Cylinder - MGPL40TF-125Z, 40mm Bore, 125mm Stroke, MGPL Series, Double Acting
- RS Stock No.:
- 368-878
- Mfr. Part No.:
- MGPL40TF-125Z
- Brand:
- SMC
Subtotal (1 unit)*
£447.88
(exc. VAT)
£537.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £447.88 |
*price indicative
- RS Stock No.:
- 368-878
- Mfr. Part No.:
- MGPL40TF-125Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 125mm | |
| Bore | 40mm | |
| Manufacturer Series | MGPL | |
| Action | Double | |
| Bearing Type | Linear | |
| Model Number p | MGPL40TF-125Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 125mm | ||
Bore 40mm | ||
Manufacturer Series MGPL | ||
Action Double | ||
Bearing Type Linear | ||
Model Number p MGPL40TF-125Z | ||
- COO (Country of Origin):
- CZ
The SMC Compact guided cylinder engineered to provide ultimate efficiency and reliability in pneumatic applications. This particular model exemplifies precision technology and innovation, allowing for seamless integration into various industrial environments. Ideal for tasks requiring meticulous control and high performance, this product stands out with its compact size and exceptional versatility. Users can expect enhanced durability and long-lasting performance, tailored to meet demanding operational needs. This product is perfect for automating processes, improving productivity, and ensuring optimal workflow in diverse applications.
Compact design allows for easy integration into tight spaces
High performance capabilities enhance overall operational efficiency
Durable construction ensures long lasting reliability
Designed to maximise pneumatic control precision
Versatile application suitable for various industrial contexts
High performance capabilities enhance overall operational efficiency
Durable construction ensures long lasting reliability
Designed to maximise pneumatic control precision
Versatile application suitable for various industrial contexts
Related links
- SMC Pneumatic Guided Cylinder - MGPL40TF-75Z 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-50Z 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-50AZ 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-100Z 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore MGPL Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGPL Series, Double Acting
- SMC Pneumatic Guided Cylinder - MGPL20TF-40Z 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-125Z 125mm Stroke Double Acting
