SMC Pneumatic Guided Cylinder - MGPM40TF-125Z 40mm Bore, MGPM Series, 125 mm Double Acting Acting
- RS Stock No.:
- 369-072
- Mfr. Part No.:
- MGPM40TF-125Z
- Brand:
- SMC
Subtotal (1 unit)*
£350.60
(exc. VAT)
£420.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £350.60 |
*price indicative
- RS Stock No.:
- 369-072
- Mfr. Part No.:
- MGPM40TF-125Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | MGPM | |
| Action Type | Double Acting | |
| Mount Type | Side, Top Mount, Bottom | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Rod Type | Single | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Standard | G | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 3.32kg | |
| Standards/Approvals | RoHS | |
| Stroke Length | 125mm | |
| Model Number | MGPM40TF-125Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series MGPM | ||
Action Type Double Acting | ||
Mount Type Side, Top Mount, Bottom | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Rod Type Single | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Standard G | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 3.32kg | ||
Standards/Approvals RoHS | ||
Stroke Length 125mm | ||
Model Number MGPM40TF-125Z | ||
- COO (Country of Origin):
- CN
SMC MGPM Series Compact Guide Cylinder, 40mm Bore size, 125mm Stroke Length - MGPM40TF-125Z
This Compact guide cylinder is a pneumatic linear actuator designed to provide guided reciprocating motion for automation and mechanical systems. It combines a guided rod with a Compact body to control lateral loads while delivering controlled double-acting actuation in confined installations.
Features and Benefits:
• 40mm bore provides substantial push force for Compact systems
• 125mm stroke delivers extended travel for medium-range positioning
• Aluminium alloy body reduces installed mass for easier mounting
• Slide bearing guide controls side loads for precise linear movement
• Rubber bumpers at both ends absorb shock for smoother operation
• Supports piston speeds up to 500 mm/s for high-cycle applications
• 125mm stroke delivers extended travel for medium-range positioning
• Aluminium alloy body reduces installed mass for easier mounting
• Slide bearing guide controls side loads for precise linear movement
• Rubber bumpers at both ends absorb shock for smoother operation
• Supports piston speeds up to 500 mm/s for high-cycle applications
Applications
• Suitable for pick-and-place gantries handling moderate side loads
• Ideal for fixture clamping where confined space and guidance are required
• Used for panel positioning in assembly lines requiring cushioned stops
• Can be used for tool-changing mechanisms in automated cells
• Used with robotic end-of-arm tooling to restrict lateral deflection
• Ideal for fixture clamping where confined space and guidance are required
• Used for panel positioning in assembly lines requiring cushioned stops
• Can be used for tool-changing mechanisms in automated cells
• Used with robotic end-of-arm tooling to restrict lateral deflection
What mounting orientations can be used with this actuator?
It accepts side, TOP and bottom mounting to suit varied machine layouts and orientation constraints.
What environmental temperature range can it operate within?
Operable from -10°C up to 60°C to accommodate typical shop-floor and controlled-environment conditions.
How does the actuator handle supply pressure limits?
The unit is rated for a maximum working pressure of 1 MPa
system pressure should not exceed this value.
What thread standard is provided on the piston rod for fittings?
The piston rod uses a G-thread standard to allow connection with compatible fittings.
Related links
- SMC Pneumatic Guided Cylinder - MGPM80TF-125Z 80mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-150AZ 40mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-100AZ 40mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-25AZ 40mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-75AZ 40mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-250AZ 40mm Bore 250 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-30Z 40mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-175Z 40mm Bore 175 mm Double Acting Acting
