SMC Pneumatic Guided Cylinder - MGPM40TF-25AZ 40mm Bore, MGPM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 369-079
- Mfr. Part No.:
- MGPM40TF-25AZ
- Brand:
- SMC
Subtotal (1 unit)*
£346.02
(exc. VAT)
£415.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £346.02 |
*price indicative
- RS Stock No.:
- 369-079
- Mfr. Part No.:
- MGPM40TF-25AZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | MGPM | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.95kg | |
| Standards/Approvals | RoHS | |
| Stroke Length | 25mm | |
| Model Number | MGPM40TF-25AZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series MGPM | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Weight 1.95kg | ||
Standards/Approvals RoHS | ||
Stroke Length 25mm | ||
Model Number MGPM40TF-25AZ | ||
The SMC Compact guided cylinder is designed for advanced automation applications, combining precision with reliability. Engineered to enhance efficiency in various industrial settings, it features a compact shape that fits seamlessly into tight spaces. Its durable construction ensures longevity, while the cutting edge technology embedded within the design offers optimal performance under demanding conditions. This product represents a fusion of innovation and practicality, making it a vital component for modern machinery. With its easy integration and maintenance, it streamlines operations, allowing users to maximise productivity without compromising quality.
Compact design makes it ideal for space constrained setups
Durable materials enhance long term operational reliability
Designed for seamless integration into automation systems
Low maintenance needs decrease downtime in production processes
Advanced technology improves overall performance and efficiency
Related links
- SMC Pneumatic Guided Cylinder - MGPL16-25AZ 16mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM20TF-25AZ 20mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM25TF-25AZ 25mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL20TF-25AZ 20mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-125Z 40mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-75AZ 40mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-150AZ 40mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-100AZ 40mm Bore 100 mm Double Acting Acting
