SMC Pneumatic Guided Cylinder - MGPM20TF-25AZ, 20mm Bore, 25mm Stroke, MGPM Series, Double Acting
- RS Stock No.:
- 369-928
- Mfr. Part No.:
- MGPM20TF-25AZ
- Brand:
- SMC
Subtotal (1 unit)*
£251.59
(exc. VAT)
£301.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £251.59 |
*price indicative
- RS Stock No.:
- 369-928
- Mfr. Part No.:
- MGPM20TF-25AZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 25mm | |
| Bore | 20mm | |
| Manufacturer Series | MGPM | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | MGPM20TF-25AZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 25mm | ||
Bore 20mm | ||
Manufacturer Series MGPM | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p MGPM20TF-25AZ | ||
- COO (Country of Origin):
- JP
The SMC Compact guided cylinder form new style MGP Series has a shorter guide rod and thinner plate resulting in a weight reduction of up to 17 percent over the original MGP. The series is designed for high side load applications found in material handling, lifting and stopping. The cylinder utilizes an ultra compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, thus enhancing the cylinders load bearing capacity.
Space saving
Auto switch capable
Higher load capability
Auto switch capable
Higher load capability
Related links
- SMC Pneumatic Guided Cylinder - MGPL20TF-25AZ 25mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPM20TF-125AZ 125mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPM20TF-175AZ 175mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPM20TF-200AZ 200mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPM20TF-75AZ 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPM20TF-300AZ 300mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPM20TF-150AZ 150mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPM25TF-25AZ 25mm Stroke Double Acting
