SMC Double Acting Cylinder - CDG1BA25-125Z, 25mm Bore, 125mm Stroke, CG1W Series, Double Acting

Subtotal (1 unit)*

£57.82

(exc. VAT)

£69.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.82

*price indicative

RS Stock No.:
611-544
Mfr. Part No.:
CDG1BA25-125Z
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CG1W

Model Number p

CDG1BA25-125Z

Bore

25mm

Action

Double

Stroke

125mm

Port Connection

M8 x 0.5

COO (Country of Origin):
CN
The SMC Air cylinder is lightweight and offers improved performance with a wider air cushion adjustment range, allowing fine-tuned operation. It supports a variety of auto switches, including compact and magnetic field resistant types, for versatile mounting options.

Double acting single rod
Options include pivot bracket and/or knuckle joints
Auto switch capable

Related links