SMC Double Acting Cylinder - CG1WLN32-50FZ, 32mm Bore, 50mm Stroke, CG1W Series, Double Acting
- RS Stock No.:
- 611-556
- Mfr. Part No.:
- CG1WLN32-50FZ
- Brand:
- SMC
Subtotal (1 unit)*
£59.32
(exc. VAT)
£71.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.32 |
*price indicative
- RS Stock No.:
- 611-556
- Mfr. Part No.:
- CG1WLN32-50FZ
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG1W | |
| Model Number p | CG1WLN32-50FZ | |
| Bore | 32mm | |
| Stroke | 50mm | |
| Action | Double | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG1W | ||
Model Number p CG1WLN32-50FZ | ||
Bore 32mm | ||
Stroke 50mm | ||
Action Double | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Air cylinder is engineered to meet a wide range of application needs with 8 available bore sizes. Its impact-extruded aluminum tube provides an exceptionally smooth finish, ensuring low break-away pressure and smooth stroke action. Multiple mounting options enhance installation flexibility.
Nylon or heat resistant rod boots available
Variety of switches available
Double acting double rod
Variety of switches available
Double acting double rod
Related links
- SMC Double Acting Cylinder - CG1WLN32-50Z 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG1WBA32-50Z-XC6 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CDG1BN50-125Z 125mm Stroke Double Acting
- SMC Double Acting Cylinder - CDG1BA25-125Z 125mm Stroke Double Acting
- RS PRO Double Acting Cylinder - 32mm Bore FVBC Series, Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore Double Acting
- RS PRO Double Acting Cylinder - 32mm Bore X Series, Double Acting
- SMC Double Acting Cylinder - CG5EN32SV-50 50mm Stroke Double Acting



