RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 50mm Stroke, Double Acting
- RS Stock No.:
- 360-716
- Brand:
- RS PRO
Subtotal (1 unit)*
£57.86
(exc. VAT)
£69.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.86 |
*price indicative
- RS Stock No.:
- 360-716
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore | 32mm | |
| Stroke | 50mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastomer | |
| Dimensions | 90 x 45 x 45mm | |
| Width | 45mm | |
| Length | 90mm | |
| Height | 45mm | |
| Absolute Maximum Pressure | 15bar | |
| Maximum Operating Pressure | 10bar | |
| Minimum Operating Temperature | -20°C | |
| Weight | 645g | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore 32mm | ||
Stroke 50mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastomer | ||
Dimensions 90 x 45 x 45mm | ||
Width 45mm | ||
Length 90mm | ||
Height 45mm | ||
Absolute Maximum Pressure 15bar | ||
Maximum Operating Pressure 10bar | ||
Minimum Operating Temperature -20°C | ||
Weight 645g | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, 32 mm Bore, 50 mm Stroke
The RS PRO Pneumatic Piston Rod Cylinder is designed for efficient and reliable performance in various industrial applications. This cylinder adheres to the JIS standard, ensuring high-quality operation. It features a compact design that saves installation space and integrates magnetic switch slots for easy sensor installation, enhancing its functionality.
Features and Benefits
Compact structure: Saves installation space, making it ideal for confined areas
Working pressure 1 to 10 bar: Suitable for a wide range of pneumatic applications
Working temperature is from -20 °C to +70 °C: Operates effectively in diverse environmental conditions
Hard anodized internal diameter: Provides excellent abrasion resistance and durability
Magnetic switch slots: Facilitates easy installation of sensors for enhanced functionality
Working pressure 1 to 10 bar: Suitable for a wide range of pneumatic applications
Working temperature is from -20 °C to +70 °C: Operates effectively in diverse environmental conditions
Hard anodized internal diameter: Provides excellent abrasion resistance and durability
Magnetic switch slots: Facilitates easy installation of sensors for enhanced functionality
Applications
Automation systems
Manufacturing equipment
Material handling
Packaging machinery
Manufacturing equipment
Material handling
Packaging machinery
Additional Information
Compact structure
Working pressure 1 to 10 bar
Working temperature is from -20 °C to +70 °C
Working pressure 1 to 10 bar
Working temperature is from -20 °C to +70 °C
The RS PRO Pneumatic Piston Rod Cylinder features a double-acting action with a bore size of 32 mm and a stroke length of 50 mm. It includes a G 1/8 female port connection and elastomer cushioning for smooth operation. The cylinder's dimensions are 90 x 45 x 45 mm, and it weighs 645 g.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore CDEM Series, Double Acting
- RS PRO Pneumatic Compact Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Compact Cylinder - 32mm Bore SQN Series, Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore Double Acting
