RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 80mm Stroke, Double Acting
- RS Stock No.:
- 360-738
- Brand:
- RS PRO
Subtotal (1 unit)*
£110.87
(exc. VAT)
£133.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.87 |
*price indicative
- RS Stock No.:
- 360-738
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 80mm | |
| Bore | 32mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Pneumatic Adjustable | |
| Dimensions | 222 x 47 x 47mm | |
| Height | 47mm | |
| Length | 222mm | |
| Width | 47mm | |
| Maximum Operating Pressure | 10bar | |
| Absolute Maximum Pressure | 12bar | |
| ISO Standard | ISO 15552, ISO 6431 | |
| Weight | 643g | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 80mm | ||
Bore 32mm | ||
Action Double | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Adjustable | ||
Dimensions 222 x 47 x 47mm | ||
Height 47mm | ||
Length 222mm | ||
Width 47mm | ||
Maximum Operating Pressure 10bar | ||
Absolute Maximum Pressure 12bar | ||
ISO Standard ISO 15552, ISO 6431 | ||
Weight 643g | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO 15552/6431, D32x80
The RS PRO Pneumatic Piston Rod Cylinder is designed to meet international standards, providing exceptional reliability and versatility for industrial applications. Known for its robustness and durability, this cylinder ensures long-lasting performance and seamless integration into various systems. Its profile tube design and operational efficiency make it an ideal choice for complex industrial environments.
Features and Benefits
In accordance with ISO15552/6431 standard: Ensures compatibility and reliability across various systems
Version with adjustable cushioning: Allows for precise control and smooth operation
Aluminium profile with slots for magnetic sensors: Facilitates easy installation and integration of sensors
Working temperature is from -30 °C to +80 °C: Suitable for a wide range of environmental conditions
Working pressure range from 1 to 10 bar: Offers flexibility in different pneumatic applications
Version with adjustable cushioning: Allows for precise control and smooth operation
Aluminium profile with slots for magnetic sensors: Facilitates easy installation and integration of sensors
Working temperature is from -30 °C to +80 °C: Suitable for a wide range of environmental conditions
Working pressure range from 1 to 10 bar: Offers flexibility in different pneumatic applications
Applications
Manufacturing
Automation systems
Material handling
Packaging machinery
Automation systems
Material handling
Packaging machinery
Additional Information
In accordance with ISO15552/ 6431 standard
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Key standards: ISO 15552, ISO 6431 compliance ensures high quality and performance
Cushioning type: Pneumatic adjustable for enhanced control and efficiency
Cushioning type: Pneumatic adjustable for enhanced control and efficiency
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Compact Cylinder - 32mm Bore Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore C76 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CP96 Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 32mm Bore PRA Series, Double Acting
- Parker Pneumatic Piston Rod Cylinder - 32mm Bore P1F-S Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 32mm Bore PRA/802000/M Series, Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1376425 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3656518 80mm Stroke Double Acting
