SMC Pneumatic Compact Cylinder - CP96SDB40-70C, 40mm Bore, 70mm Stroke, CP96SD Series, Double Acting
- RS Stock No.:
- 389-214
- Mfr. Part No.:
- CP96SDB40-70C
- Brand:
- SMC
Subtotal (1 unit)*
£79.17
(exc. VAT)
£95.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.17 |
*price indicative
- RS Stock No.:
- 389-214
- Mfr. Part No.:
- CP96SDB40-70C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CP96SD | |
| Model Number p | CP96SDB40-70C | |
| Stroke | 70mm | |
| Bore | 40mm | |
| Action | Double | |
| Pneumatic Connection | G 1/4 | |
| Port Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CP96SD | ||
Model Number p CP96SDB40-70C | ||
Stroke 70mm | ||
Bore 40mm | ||
Action Double | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
- COO (Country of Origin):
- JP
The SMC CP96 profile design ISO cylinder equipped with enclosed tie rods. High accuracy covers and tie rod nuts improve mounting accuracy and extend the cylinder life. Increasing the precision of the bushing and piston rod, as well as reducing tolerances, has decreased the deflection of the piston rod.
Double acting
End of stroke cushioning
End of stroke cushioning
Related links
- SMC Pneumatic Compact Cylinder - CP96SDB40-40C 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-70-A-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-70-A-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-70-I-P-A 70mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 2123783 70mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 2123225 70mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-70-P-A 70mm Stroke Double Acting
