SMC Pneumatic Compact Cylinder - CDQ2B32TF-35DZ, 32mm Bore, 35mm Stroke, CDQ2 Series, Double Acting
- RS Stock No.:
- 389-180
- Mfr. Part No.:
- CDQ2B32TF-35DZ
- Brand:
- SMC
Subtotal (1 unit)*
£47.67
(exc. VAT)
£57.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.67 |
*price indicative
- RS Stock No.:
- 389-180
- Mfr. Part No.:
- CDQ2B32TF-35DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDQ2 | |
| Model Number p | CDQ2B32TF-35DZ | |
| Action | Double | |
| Bore | 32mm | |
| Stroke | 35mm | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDQ2 | ||
Model Number p CDQ2B32TF-35DZ | ||
Action Double | ||
Bore 32mm | ||
Stroke 35mm | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- CN
The SMC compact and efficient design of this product makes it an ideal solution for applications requiring high performance in limited space. Engineered for durability, it incorporates advanced technologies to ensure optimal functionality. This product is a part of a renowned series known for its excellent quality and reliability, perfect for various industrial environments. With a focus on user-friendliness, it simplifies installation and maintenance, while enhancing operational efficiency. This product stands as a testament to innovative engineering, offering a blend of strength and capability that meets the evolving needs of today's manufacturing processes.
Designed for environments where space is at a premium
Offers exceptional performance without compromising on reliability
Utilises advanced technology for enhanced operational efficiency
Streamlines maintenance, reducing downtime and improving productivity
Conforms to strict industry standards for safety and effectiveness
Offers exceptional performance without compromising on reliability
Utilises advanced technology for enhanced operational efficiency
Streamlines maintenance, reducing downtime and improving productivity
Conforms to strict industry standards for safety and effectiveness
Related links
- SMC Pneumatic Compact Cylinder - CDQ2B32TF-30DCZ 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2A32TF-35DZ 35mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B32TF-35DCZ 35mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B32TF-35DZ 35mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B40TF-5DCZ 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B50TF-75DZ 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB80TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B25-5DZ 5mm Stroke Double Acting



