SMC Pneumatic Compact Cylinder - CDQ2B40TF-5DCZ, 40mm Bore, 5mm Stroke, CDQ2 Series, Double Acting
- RS Stock No.:
- 389-183
- Mfr. Part No.:
- CDQ2B40TF-5DCZ
- Brand:
- SMC
Subtotal (1 unit)*
£60.14
(exc. VAT)
£72.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.14 |
*price indicative
- RS Stock No.:
- 389-183
- Mfr. Part No.:
- CDQ2B40TF-5DCZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDQ2 | |
| Model Number p | CDQ2B40TF-5DCZ | |
| Stroke | 5mm | |
| Action | Double | |
| Bore | 40mm | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDQ2 | ||
Model Number p CDQ2B40TF-5DCZ | ||
Stroke 5mm | ||
Action Double | ||
Bore 40mm | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- CN
The SMC compact cylinder from SMC Pneumatics epitomises efficiency and reliability in pneumatic applications. Designed for versatility, it accommodates a range of operational environments, making it suitable for diverse automation systems. With its robust construction, this product promises longevity, ensuring reduced downtime while enhancing productivity. Its lightweight design facilitates easier handling and installation without sacrificing performance. Emphasising seamless integration, it comes with various optional features, making it adaptable for specific task requirements. This cylinder is engineered to deliver unmatched responsiveness and precise control, ideal for intricate machinery setups. Moreover, enhanced sealing technology provides superior protection against contaminants, contributing to a prolonged lifespan in challenging conditions. Experience the perfect blend of innovation and practicality with this exceptional pneumatic solution.
Offers high-speed operation for increased productivity
Features a standardised dimension for effortless integration into existing systems
Incorporates lightweight materials for ease of installation and handling
Designed with advanced sealing technology for improved durability
Allows for flexible mounting options to accommodate various installation needs
Provides enhanced precision in motion control for complex applications
Features a standardised dimension for effortless integration into existing systems
Incorporates lightweight materials for ease of installation and handling
Designed with advanced sealing technology for improved durability
Allows for flexible mounting options to accommodate various installation needs
Provides enhanced precision in motion control for complex applications
Related links
- SMC Pneumatic Compact Cylinder - CDQ2B40TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B25-5DZ 5mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B40TF-5DCZ 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B32TF-35DZ 35mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B40TF-40DMZ 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B40TF-50DMZ 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B40TF-15DMZ 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B40TF-100DCZ 100mm Stroke Double Acting
