SMC Pneumatic Compact Cylinder - CDQ2B50TF-75DZ, 50mm Bore, 75mm Stroke, CDQ2 Series, Double Acting
- RS Stock No.:
- 389-184
- Mfr. Part No.:
- CDQ2B50TF-75DZ
- Brand:
- SMC
Subtotal (1 unit)*
£74.25
(exc. VAT)
£89.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.25 |
*price indicative
- RS Stock No.:
- 389-184
- Mfr. Part No.:
- CDQ2B50TF-75DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDQ2 | |
| Model Number p | CDQ2B50TF-75DZ | |
| Stroke | 75mm | |
| Action | Double | |
| Bore | 50mm | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDQ2 | ||
Model Number p CDQ2B50TF-75DZ | ||
Stroke 75mm | ||
Action Double | ||
Bore 50mm | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC compact and lightweight cylinder is engineered to deliver outstanding performance in limited spaces. The product features a unique design that allows for versatile installation and efficient use in various applications, making it an ideal solution for automation needs. With its high durability and robust materials, it caters perfectly to the demands of pneumatic operations. The incorporation of advanced technology ensures reliable operation while maintaining exceptional energy efficiency. Whether used in assembly lines or robotic arms, this product stands out with its precision engineering and adaptability, making it a cornerstone in modern manufacturing environments.
The cylinder is designed to provide consistent and reliable actuation
Its compact size enhances both space utilisation and ease of installation
High-performance seals ensure minimised wear and extend service life
The product offers flexibility for installation in various orientations
Robust construction materials reduce the risk of failure under extreme conditions
Integration with existing systems is streamlined due to its versatile design
Lightweight components contribute to better energy efficiency in operations
Its compact size enhances both space utilisation and ease of installation
High-performance seals ensure minimised wear and extend service life
The product offers flexibility for installation in various orientations
Robust construction materials reduce the risk of failure under extreme conditions
Integration with existing systems is streamlined due to its versatile design
Lightweight components contribute to better energy efficiency in operations
Related links
- SMC Pneumatic Piston Rod Cylinder - CDQ2A50TF-75DZ 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2A50TF-50DZ 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B50TF-75DMZ 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B50TF-75DCMZ 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB80TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B32TF-35DZ 35mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B25-5DZ 5mm Stroke Double Acting



